6-1415001-1 | Schrack
Power relay, 4 Form C (NO/NC), 24 V (DC), 777 Ω, 6 A, 240 V (AC), monostable, 6-1415001-1
Unit Price (€ / pc.)
10.1507 € *
Available in 5 Days: 1,192 pcs. - if ordered today
Total Price:
10.15 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1507 €
10 pcs.
9.4605 €
50 pcs.
8.8536 €
100 pcs.
8.3300 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 6-1415001-1, Schrack
General Purpose Power Relay, DC, Monostable, 4 Form C 4PDT-CO, 6 A Contact Rating, 24 VDC Coil Voltage, SCHRACK Miniature Relay PT.
Technical specifications
Coil voltage (DC) | 24 V | |
Connection | solder/plug-in connection | |
Contact material | AgNi 90/10 | |
switching current | 6 A | |
Contact type | 4 Form C (NO/NC) | |
Coil type | monostable | |
Coil resistance | 777 Ω | |
Switching Voltage (AC) | 240 V |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364190 |
Compliance
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |