5-1419111-2 | Schrack
Power relay, 2 Form C (NO/NC), 12 V (DC), 192 Ω, 12 A, 400 V (AC), monostable, 5-1419111-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9480 € *
Available in 12 Days: 405 pcs. - if ordered today
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
5 pcs.
10.3768 €
10 pcs.
9.7104 €
25 pcs.
8.8536 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 5-1419111-2, Schrack
General Purpose Power Relay, DC, Monostable, 2 Form C DPDT-CO, 12 A Contact Rating, 12 VDC Coil Voltage, SCHRACK Miniature Relay PT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 12 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 192 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | solder pin | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |