5-1419111-0 | Schrack
Power relay, 2 Form C (NO/NC), 115 V (AC), 4845 Ω, 12 A, 400 V (AC), monostable, 5-1419111-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6620 € *
Available in 12 Days: 481 pcs. - if ordered today
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6620 €
5 pcs.
11.0551 €
10 pcs.
10.3411 €
25 pcs.
9.4367 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 5-1419111-0, Schrack
General Purpose Power Relay, AC, Monostable, 2 Form C DPDT-CO, 12 A Contact Rating, 115 VAC Coil Voltage, SCHRACK Miniature Relay PT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 12 A | |
| Coil voltage (AC) | 115 V | |
| Coil resistance | 4845 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | solder/plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |