4-1419111-2 | Schrack
Power relay, 2 Form C (NO/NC), 24 V (DC), 777 Ω, 12 A, 400 V (AC), monostable, 4-1419111-2
Unit Price (€ / pc.)
8.9964 € *
Available in 5 Days: 473 pcs. - if ordered today
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
10 pcs.
8.3895 €
50 pcs.
7.8540 €
100 pcs.
7.3899 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 4-1419111-2, Schrack
General Purpose Power Relay, DC, Monostable, 2 Form C DPDT-CO, 12 A Contact Rating, 24 VDC Coil Voltage, SCHRACK Miniature Relay PT.
Technical specifications
switching current | 12 A | |
Coil type | monostable | |
Switching Voltage (AC) | 400 V | |
Connection | solder/plug-in connection | |
Contact type | 2 Form C (NO/NC) | |
Coil voltage (DC) | 24 V | |
Coil resistance | 777 Ω | |
Contact material | AgNi 90/10 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364190 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |