4-1393224-9 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 2.35 kΩ, 8 A, 400 V (AC), monostable, 4-1393224-9
NCNR (non cancelable / non returnable)
Miniature Power relay, type TE Connectivity/Schrack RY II.
Suitable for automatic soldering. Reinforced insulation; Grid: 3.2 or 5.0 mm. Contact type: 1 x CO or 1 x NO. Contact material: AgNi 0.15 or AgCdO. Rated voltage: 250 VAC. Rated current: 8.0 A. Breaking capacity: max. 2000 VA. Contact/coil dielectric strength: 5000 VRMS. Coil power: 220 mW. Response/release time: 7.0/3.0 ms. Degree of protection: RT II. Overvoltage category: III. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.
With 1 x CO, AgNi 0.15 contacts, type RY2110.
Technical attributes (type, rated voltage, coil resistance (±10 %), grid): 4-1393224-9, 24 VDC, 2350 ohm, 3.2 mm
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2.35 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi 0.15 |
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | TW |
| Original Packaging | Bar with 20 pieces |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |