1-1393154-7 | Schrack

Power relay, 4 Form C (NO/NC), 24 V (DC), 777 Ω, 6 A, 240 V (AC), monostable, 1-1393154-7

Order No.: 30G8445
MPN:
1-1393154-7
Series: PT
1-1393154-7 Schrack Industrial Relays Image 1
1-1393154-7 Schrack Industrial Relays Image 2
1-1393154-7 Schrack Industrial Relays Image 3
1-1393154-7 Schrack Industrial Relays Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.6227 € *
Available in 12 Days: 208 pcs. - if ordered today
Total Price:
20.62 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6227 €
2 pcs.
19.2899 €
5 pcs.
18.1237 €
10 pcs.
16.8385 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial relay, 1-1393154-7, Schrack

General Purpose Power Relay, DC, Monostable, 4 Form C 4PDT-CO, 6 A Contact Rating, 24 VDC Coil Voltage, SCHRACK Miniature Relay PT.

Technical specifications
Filter Property Value
Contact type 4 Form C (NO/NC)
switching current 6 A
Coil voltage (DC) 24 V
Coil resistance 777 Ω
Switching Voltage (AC) 240 V
Connection solder/plug-in connection
Coil type monostable
Contact material AgNi 90/10
Logistics
Property Value
Customs tariff number 85364190
Country of origin AT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes