1-1393154-3 | Schrack
Power relay, 4 Form C (NO/NC), 125 V (DC), 20833 Ω, 6 A, 240 V (AC), monostable, 1-1393154-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4605 € *
Available in 12 Days: 477 pcs. - if ordered today
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4605 €
5 pcs.
8.9607 €
10 pcs.
8.3895 €
25 pcs.
7.6517 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 1-1393154-3, Schrack
General Purpose Power Relay, DC, Monostable, 4 Form C 4PDT-CO, 6 A Contact Rating, 125 VDC Coil Voltage, 240 VAC Contact Voltage, .75 W Coil Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 125 V | |
| Coil resistance | 20833 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | solder/plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |