1-1393154-2 | Schrack

Power relay, 4 Form C (NO/NC), 24 V (DC), 777 Ω, 6 A, 240 V (AC), monostable, 1-1393154-2

Order No.: 30G8440
MPN:
1-1393154-2
Series: PT
1-1393154-2 Schrack Industrial Relays Image 1
1-1393154-2 Schrack Industrial Relays Image 2
1-1393154-2 Schrack Industrial Relays Image 3
1-1393154-2 Schrack Industrial Relays Image 4
Image may differ
Unit Price (€ / pc.)
8.9964 € *
Available in 5 Days: 1,113 pcs. - if ordered today
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
10 pcs.
8.3895 €
50 pcs.
7.8540 €
100 pcs.
7.3899 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial relay, 1-1393154-2, Schrack

General Purpose Power Relay, DC, Monostable, 4 Form C 4PDT-CO, 6 A Contact Rating, 24 VDC Coil Voltage, SCHRACK Miniature Relay PT.

Technical specifications
Coil voltage (DC) 24 V
Connection solder/plug-in connection
Contact material AgNi 90/10
switching current 6 A
Contact type 4 Form C (NO/NC)
Coil type monostable
Coil resistance 777 Ω
Switching Voltage (AC) 240 V
Logistics
Country of origin AT
Customs tariff number 85364190
Compliance
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15