3-1416100-2 | Schrack
Coupling relay 1 Form C (NO/NC), 24 V (DC), 3390 Ω, 6 A, 400 V (AC), 3-1416100-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6949 € *
Available in 12 Days: 49 pcs. - if ordered today
Total Price:
18.69 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6949 €
5 pcs.
17.7310 €
10 pcs.
16.5886 €
25 pcs.
15.1249 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 3-1416100-2, Schrack
General Purpose Power Relay, DC, Monostable, 1 Form C SPDT-CO, 6 A Contact Rating, 24 VDC Coil Voltage, SCHRACK Relay Package SNR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 6 A | |
| Coil voltage (DC) | 24 V | |
| Coil type | monostable | |
| Rated voltage (AC) | 400 V | |
| Coil resistance | 3390 Ω | |
| Connection | screw connection | |
| Contact material | AgSnO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |