ATV930C13N4 | Schneider Electric
Frequency converter, 3-phase, 132 kW, 480 V, 250 A for synchronous/asynchronous motors, ATV930C13N4
NCNR (non cancelable / non returnable)
Frequency converter, ATV930C13N4, Schneider Electric
This altivar process ATV900 variable speed drive can feed 3-phase synchronous and asynchronous power motors.It is suitable for motors with power rating up to 132kW/200HP for applications requiring slight overload (up to 120%).It is suitable for motors with power rating up to 110kW/150HP for applications requiring significant overload (up to 150%).It works at a rated supply voltage from 380Vac to 480Vac.This variable speed / frequency drive (VSD / VFD) is specifically designed for industrial processes.In the following market segments: oil and gas, mining, minerals and metals, food and beverage water and wastewater.
It offers high motor performance on any motor and total control of any kind of coupling in master/slave applications.Network services help ensure operation continuity even in case of connection breakdown.Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance.Its advanced connectivity, including EtherNet/IP and Modbus TCP, allows deep integration into automation architectures.
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 132 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 250 A | |
| Width | 320 mm | |
| Height | 1205 mm | |
| Depth | 393 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |