ATV340U15N4E | Schneider Electric
Frequency converter, 3-phase, 1.5 kW, 480 V, 4 A, ATV340U15N4E
NCNR (non cancelable / non returnable)
Frequency converter, ATV340U15N4E, Schneider Electric
This Altivar 340 variable speed drive can feed 3-phase synchronous and asynchronous motors in open and closed loop control. Altivar Machine ATV340 drives are sized heavy duty as standard. It works at a rated power up to 1.5kW / 2hp and a rated voltage from 380V to 480V AC. ATV340 has been designed to meet the needs of applications for harsh environments, such as vibration, shock and non-conductive dust and where high temperature resistance up to 60 °C is needed.
This product integrates Modbus serial line communication protocols as standard. This drive features multi-protocol Ethernet embedded, it consists of Ethernet IP and Modbus TCP communication interfaces. it weighs 1.7kg and its dimensions are, 85mm wide, 270mm high, 232.5mm deep. ATV340 incorporates functions and features suitable for the most common applications, including packaging, material handling, material working, hoisting.
Features
- Powerful dynamism for superior machine performance
- Unprecedented automation performance
- Reduced machine design time
- Simplified machine engineering
- Seamless automation integration
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Power | 1.5 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 4 A | |
| Width | 85 mm | |
| Height | 270 mm | |
| Depth | 232.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | ID |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |