ATV320U55N4WS | Schneider Electric
Frequency converter, 3-phase, 5.5 kW, 400 V, 14.3 A, ATV320U55N4WS
NCNR (non cancelable / non returnable)
Frequency converter, ATV320U55N4WS, Schneider Electric
Altivar Machine ATV320 range is an offer of variable speed drives designed for Original Equipment Manufacturers (OEMs). This ATV320 drive can feed 3-phase synchronous and asynchronous motors. It works at a rated power up to 5.5kW, and a rated voltage from 380V to 500V. Altivar high IP offers washable drives for harsh environments, if users want to clean the dust and chemical pollution outside of drives.
It is delivered without fan, with embedded EMC C2 filter and it provides IP65 protection. It integrates as standard Modbus and CANopen communication protocols with access via the RJ45 connector on the front of the drive. It weighs 22.7kg. The drive software includes 5 safety functions that help machines meet safety requirements.
Features
- Safety function
- Fanless
- For simple and advanced machines
- Advanced Motor control
- Less downtime
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Power | 5.5 kW | |
| Number of phases | 3 | |
| Rated voltage | 400 V | |
| Output current | 14.3 A | |
| Width | 320 mm | |
| Height | 521 mm | |
| Depth | 335 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | ID |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |