ATV320U11M2B | Schneider Electric
Frequency converter, 1-phase, 1.1 kW, 240 V, 6.9 A, ATV320U11M2B
NCNR (non cancelable / non returnable)
Frequency converter, ATV320U11M2B, Schneider Electric
This Altivar 320 variable speed drive can feed single-phase synchronous and asynchronous motors. Its book form factor allows for a simple and compact installation in your automation cabinets. It works at a rated power up to 1.1kW / 1.5hp and a rated voltage from 200V to 240V AC. Its robust design with IEC 60721-3-3 class 3C3 coated printed circuit boards allows to extend machine availability in harsh environmental conditions, for example at ambient temperatures of up to 60°C without the need of additional cooling.
It incorporates functions suitable for the most common applications, including torque and speed accuracy at very low speed, high dynamic performance with flux vector control without sensor and extended frequency range for high-speed motors. It also incorporates parallel connection of motors and special drives using the voltage/frequency ratio and static speed accuracy and energy saving for open-loop synchronous motors.
Features
- Save time and space
- Less downtime and maintenance costs
- Optimized for ventilation and pumping applications: up to 30% energy savings
- Advanced connectivity reduce your initial investment while keeping flexibility in design
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Power | 1.1 kW | |
| Number of phases | 1 | |
| Rated voltage | 240 V | |
| Output current | 6.9 A | |
| Width | 60 mm | |
| Height | 325 mm | |
| Depth | 245 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | ID |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |