RE22R2QEMT | Schneider Electric
Time relay, 0.3 to 30 s, star-triangle function, 2 Form C (NO/NC), 380-415 VAC, 8 A/250 VAC, RE22R2QEMT
NCNR (non cancelable / non returnable)
Time relay, RE22R2QEMT, Schneider Electric
This Zelio RE22 modular single function timer can be set between 0.3 and 30 s. It provides function Qe and it is mountable on DIN rail. This modular single function timing relay is ideal for providing timing control in automation systems such as automatic door opening, alarm, lighting in toilets and car park barriers. It has one of market slimmest form-factors with 22.5 mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 2-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. Selectable timing range offers a one stop solution for your power management system. Single function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC.
| Filter | Property | Value |
|---|---|---|
| Time display | 0.3 to 30 s | |
| Function | star-triangle function | |
| Contact type | 2 Form C (NO/NC) | |
| Voltage | 380-415 VAC | |
| Breaking capacity | 8 A/250 VAC | |
| Connection | screw connection |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | ID |
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |