RE22R2QEMR | Schneider Electric

Time relay, 0.3 to 30 s, star-triangle function, 2 Form C (NO/NC), 24-240 V AC/DC, 8 A/250 VAC, RE22R2QEMR

Order No.: 04P5616
EAN: 3606480792588
MPN:
RE22R2QEMR
Series: Harmony
RE22R2QEMR Schneider Electric Time Relays Image 1
RE22R2QEMR Schneider Electric Time Relays Image 2
RE22R2QEMR Schneider Electric Time Relays Image 3
RE22R2QEMR Schneider Electric Time Relays Image 4
RE22R2QEMR Schneider Electric Time Relays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.8578 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
57.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
57.8578 €

Time relay, RE22R2QEMR, Schneider Electric

This Zelio RE22 modular single function timer can be set between 1 seconds and 300 hours. It provides function Qe and it is mountable on DIN rail. This modular single function timing relay is ideal for providing timing control in automation systems such as automatic door opening, alarm, lighting in toilets and car park barriers. It has one of market slimmest form-factors with 22.5 mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 2-pole DIN device. It also offers a sealable cover, simple and precise settings with rotary trimmers. Selectable timing range offers a one stop solution for your power management system. Single function timer for a simple integration in hard-wired logic schematics: ideal for refurbishment of old installations without using a PLC.

Technical specifications
Filter Property Value
Time display 0.3 to 30 s
Function star-triangle function
Contact type 2 Form C (NO/NC)
Voltage 24-240 V AC/DC
Breaking capacity 8 A/250 VAC
Connection screw connection
Logistics
Property Value
Country of origin ID
Customs tariff number 85364900
Compliance
Property Value
Sustainable Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
RoHS conform Yes