ZBE102GEX | Schneider Electric
Auxiliary switch, 1 Form B (N/C), 10 A, ZBE102GEX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.0907 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
41.09 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0907 €
3 pcs.
39.4366 €
5 pcs.
37.9253 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact block, ZBE102GEX, Schneider Electric
Contact block, Harmony XB4 - ATEX D, single contact, gas protected contact, screw clamp terminals, 1NC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form B (N/C) | |
| Connection | screw connection | |
| can be illuminated | No | |
| Rated current | 10 A | |
| Isolation voltage | 415 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |