ZB5AZ141 | Schneider Electric
Auxiliary switch block, 1 Form A (N/O) + 2 Form B (N/C), 240 V, 3 A, ZB5AZ141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3276 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
10 pcs.
13.9349 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact block, ZB5AZ141, Schneider Electric
This contact block allows fast and easy replacement and configuration of your push buttons and selector switches. It is easily installed and replaced on XB5 complete push-button units and selector switches via a clip assembly and connects to control circuits with simple screw-clamp connections. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Connection | screw connection | |
| Contact material | silver | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 3 A | |
| Isolation voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |