ZB5AZ102TQ | Schneider Electric
ZB5AZ102TQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9857 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
5 pcs.
5.7239 €
25 pcs.
5.4740 €
50 pcs.
5.1646 €
100 pcs.
4.8909 €
*incl. VAT plus shipping costs
Subject to prior sale
Complete body contact assembly, ZB5AZ102TQ, Schneider Electric
This Harmony ZB5AZ102TQ is a contact block ZB5AZ102 sold by 100. It is part of the range Harmony XB5 diameter 22 mm modular plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 1 Form B (N/C) | |
| Connection | screw connection | |
| Contact material | silver | |
| can be illuminated | No | |
| Isolation voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |