ZB5AZ1045 | Schneider Electric
Single contact block with body/fixing collar 2NC spring clamp terminal
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0543 € *
Standard delivery time from the manufacturer is: 1 Week
Single contact block, ZB5AZ1045, Schneider Electric
The Harmony XB5 single contact complete body/contact assembly features a fixing collar and is made of plastic. It includes 2NC compact push-in terminals for easy installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 2 Form B (N/C) | |
| Connection | spring-clamp connection | |
| Contact material | silver | |
| can be illuminated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |