ZB5AZ1014 | Schneider Electric
Auxiliary switch block, 1 Form A (N/O), 240 V, 3 A, ZB5AZ1014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0797 € *
Standard delivery time from the manufacturer is: 2 Weeks
Single contact block, ZB5AZ1014, Schneider Electric
This Harmony ZB5AZ1014 is a single contact block with body/fixing collar, 1 NO plug-in connector. It is part of the range Harmony XB5 diameter 22mm modular plastic push buttons, switches, and pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 1 Form A (N/O) | |
| Connection | plug-in connection | |
| Contact material | silver | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 3 A | |
| Isolation voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |