ZB5AZ101 | Schneider Electric
Auxiliary switch block, 1 Form A (N/O), 240 V, 3 A, ZB5AZ101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7953 € *
Available: 1 pcs.
Available in 3 Days: 7,627 pcs. - if ordered today
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
10 pcs.
5.6406 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact block, ZB5AZ101, Schneider Electric
Auxiliary switch block Harmony for plastic program, diameter 22.5mm. Screw connection, contact: 1S. With mounting adapter for snapping onto front elements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 1 Form A (N/O) | |
| Connection | screw connection | |
| Contact material | silver | |
| can be illuminated | No | |
| Rated voltage | 240 V | |
| Rated current | 3 A | |
| Isolation voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |