ZB4BZ1045 | Schneider Electric
Harmony kontaktkrop i metal bestående af 2xNC kontaktelementer med fjederterminaler
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4347 € *
Available in 3 Days: 120 pcs. - if ordered today
Contact block, ZB4BZ1045, Schneider Electric
The ZB4BZ1045 is equipped with a fixing collar and made of metal. It features 2 NC compact push-in terminals for easy installation and reliable performance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 2 Form B (N/C) | |
| Connection | spring-clamp connection | |
| Contact material | silver | |
| can be illuminated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |