ZB4BZ101TQ | Schneider Electric
ZB4BZ101TQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0797 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
5 pcs.
8.6632 €
25 pcs.
8.2824 €
50 pcs.
7.8183 €
100 pcs.
7.4018 €
*incl. VAT plus shipping costs
Subject to prior sale
Complete body contact assembly, ZB4BZ101TQ, Schneider Electric
Complete body/contact assembly, Harmony XB4, single contact, with body/fixing collar, 1NO, set of 100.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 1 Form A (N/O) | |
| Connection | screw connection | |
| Contact material | silver | |
| can be illuminated | No | |
| Isolation voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |