ZB4BZ103TQ | Schneider Electric

ZB4BZ103TQ

Order No.: 27L6071
EAN: 3389110883695
MPN:
ZB4BZ103TQ
Series: Harmony XB4
ZB4BZ103TQ Schneider Electric Switching Elements Image 1
ZB4BZ103TQ Schneider Electric Switching Elements Image 2
ZB4BZ103TQ Schneider Electric Switching Elements Image 3
ZB4BZ103TQ Schneider Electric Switching Elements Image 4
ZB4BZ103TQ Schneider Electric Switching Elements Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4708 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.47 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4708 €
25 pcs.
12.8639 €
50 pcs.
12.3165 €
100 pcs.
11.6501 €
*incl. VAT plus shipping costs
Subject to prior sale

Complete body contact assembly, ZB4BZ103TQ, Schneider Electric

This body fixing collar is pre-mounted with a contact block Simply adding a head to this assembly will provide you with a complete ready-to-use push-button It protects operators from unexpected contact with live circuits thanks to its IP20 protection index It is sold by 100 units

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • Various types of connection: screw clamp, connector, Faston connector or spring terminal
  • Excellent mechanical connection with operator head
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
Technical specifications
Filter Property Value
Version auxiliary switch block
Latching switching function 2 Form A (N/O)
Connection screw connection
Contact material silver
can be illuminated No
Isolation voltage 600 V
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes