ZB4BZ1033 | Schneider Electric

Single contact block with body/fixing collar 2NO faston connector

Order No.: 06P2302
EAN: 3389110356120
MPN:
ZB4BZ1033
Series: Harmony XB4
ZB4BZ1033 Schneider Electric Switching Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3982 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3982 €

Single contact block, ZB4BZ1033, Schneider Electric

The ZB4BZ1033 is a complete body/contact, body for push buttons or selector switches, XB6, single contact block with body/fixing collar 2 NO faston connector.

Technical specifications
Filter Property Value
Version auxiliary switch block
Latching switching function 2 Form A (N/O)
Connection plug-in connection
Contact material silver
can be illuminated No
Isolation voltage 250 V
Logistics
Property Value
Customs tariff number 85319000
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes