ZB4BZ1023 | Schneider Electric
Single contact block with body/fixing collar 1NC faston connector
NCNR (non cancelable / non returnable)
Single contact block, ZB4BZ1023, Schneider Electric
This single contact block is pre-assembled on a body/collar fixing unit. It is compatible with Harmony XB4 This body fixing collar is pre-mounted with a contact block. Simply adding a head to this assembly will provide you with a complete ready-to-use push button. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. 1 million cycle high endurance provides less maintenance and damage in your installation. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch block | |
| Latching switching function | 1 Form B (N/C) | |
| Connection | plug-in connection | |
| Contact material | silver | |
| can be illuminated | No | |
| Isolation voltage | 250 V |
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |