XESD1181 | Schneider Electric
PENDANT STATION CONTACT 600VAC 10A XE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.6598 € *
Standard delivery time from the manufacturer is: 1 Week
Contact block, XESD1181, Schneider Electric
The XESD1181 features a double contact block with spring return mechanism, designed for front mounting and single speed CO.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Connection | screw connection | |
| can be illuminated | No | |
| Isolation voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |