ZCD61 | Schneider Electric
Position switch housing, compact, (L x W x H) 30 x 31 x 65 mm, for position switch, ZCD61
Unit Price (€ / pc.)
32.5227 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch housing, ZCD61, Schneider Electric
ZCD position switch housing, compact, 1NC+1NO, snap action, gold contacts. METAL BODY 1S1Ö SA GOLD FLASHED C. Product series: OsiSense XC - Series name: Standard Compact - Product or component type: Position switch enclosure - Device abbreviation: ZCD - Design: compact - Enclosure type: attachi
Technical specifications
Version | compact | |
Width | 31 mm | |
Suitable for | position switch | |
Height | 65 mm | |
Length | 30 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |