ZCD25 | Schneider Electric
Position switch housing, compact, (L x W x H) 30 x 31 x 65 mm, for position switch, ZCD25
Unit Price (€ / pc.)
21.9555 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch housing, ZCD25, Schneider Electric
This ZCD body/contact assembly has a standard contacts and a Zamak body. It has 1 x NO + 1 x NC break-before-make (slow break) contacts. It can be matched with any head, actuator or connector from the XCKD, XCKP and XCKT ranges.
Technical specifications
Version | compact | |
Width | 31 mm | |
Suitable for | position switch | |
Height | 65 mm | |
Length | 30 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |