ZCD21M12 | Schneider Electric
Position switch housing, compact, (L x W x H) 30 x 31 x 65 mm, for position switch, ZCD21M12
Position switch housing, ZCD21M12, Schneider Electric
This ZCD body/contact assembly with connector has a standard contacts and a Zamak body. It has 1 x NO + 1 x NC snap action contacts and a M12 4-pin connector. It can be matched with any head, actuator or connector from the XCKD, XCKP and XCKT ranges.
Version | compact | |
Width | 31 mm | |
Suitable for | position switch | |
Height | 65 mm | |
Length | 30 mm | |
Accessory Type | position switch housing |
Country of origin | ID |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |