ZCD26 | Schneider Electric
Position switch housing, compact, (L x W x H) 30 x 31 x 65 mm, for position switch, ZCD26
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch housing, ZCD26, Schneider Electric
ZCD position switch housing, compact, 1NC+1NO, stepped switching. ZCD position switch housing, compact, 1NC+1NO, stepped switching. Product series: OsiSense XC - Series name: Standard Compact - Product or component type: Position switch housing - Device designation: ZCD - Design: k
Technical specifications
Version | compact | |
Width | 31 mm | |
Suitable for | position switch | |
Height | 65 mm | |
Length | 30 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |