LV848202 | Schneider Electric
Provision, remote-controlled, electric, 110-130 VAC, for MTZ2/MTZ3, LV848202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
351.0619 € *
Standard delivery time from the manufacturer is: 1 Week
Electrical reset device, LV848202, Schneider Electric
The MasterPact MTZ2/MTZ3 fixed electrical reset (RES) allows for remote reset after a trip, operating at 100/130 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | provision | |
| Version | remote-controlled, electric, 110-130 VAC | |
| Suitable for | MTZ2/MTZ3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Sustainable | Yes |