A9N26961 | Schneider Electric
Undervoltage release, 48 V AC/DC, (L x W x H) 73.5 x 18 x 82.5 mm, white, for circuit breaker, A9N26961
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.592 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, A9N26961, Schneider Electric
This MN product is an overvoltage release auxiliary. It is mounting on left side of circuit - breaker. The Uc control circuit voltage is 48 VAC with a 50/60 Hz frequency, or 48 VDC. The dimensions are (W) 18mm x (H) 82.5mm x (D) 73.5mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | undervoltage release | |
| Version | 48 V AC/DC | |
| Length | 73.5 mm | |
| Width | 18 mm | |
| Height | 82.5 mm | |
| Colour | white | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |