A9N26959 | Schneider Electric
Undervoltage release, 115 VAC, (L x W x H) 73.5 x 18 x 82.5 mm, white, for circuit breaker, A9N26959
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.5598 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage release, A9N26959, Schneider Electric
Voltage release MN, 115V AC, 400 Hz. Product or component type: Undervoltage release - Short name of the device: MN - Control type: Standard - Product compatibility: C120, C60, iDPN, AFDD.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | undervoltage release | |
| Version | 115 VAC | |
| Length | 73.5 mm | |
| Width | 18 mm | |
| Height | 82.5 mm | |
| Colour | white | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |
| Sustainable | Yes |