88022 | Schneider Electric
Plate, (L x W x H) 73 x 538 x 167 mm, white, for NS630, 88022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
238.1071 € *
Standard delivery time from the manufacturer is: 2 Weeks
Plate, 88022, Schneider Electric
Moving part separable plate for NS630, 3p. Series: Prisma - product - specific application: electrical distribution cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plate | |
| Length | 73 mm | |
| Width | 538 mm | |
| Height | 167 mm | |
| Colour | white | |
| Suitable for | NS630 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |