88020 | Schneider Electric
Plate, (L x W x H) 88 x 538 x 117 mm, white, for NS250, 88020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.0526 € *
Available in 3 Days: 31 pcs. - if ordered today
Plate, 88020, Schneider Electric
Moving part separable plate for NS250, 3p. Series: Prisma - product - specific application: electrical distribution cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plate | |
| Length | 88 mm | |
| Width | 538 mm | |
| Height | 117 mm | |
| Colour | white | |
| Suitable for | NS250 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |