47434 | Schneider Electric
Remote reset, 110-130 VAC, for circuit breaker, 47434
Order No.: 01P4666
EAN: 3303430474340
MPN:
47434
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
438.8363 € *
Standard delivery time from the manufacturer is: 1 Week
Remote return, 47434, Schneider Electric
Remote return, 100 - 130 V AC for withdrawable circuit - breakers. Product series: Masterpact NT - Series: Masterpact - Short name of the device: Electrical reset - Product or component type: Electrical remote reset device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | remote reset | |
| Version | 110-130 VAC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |