47390 | Schneider Electric
Motor drive, 24-30 VDC, for circuit breaker, 47390
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,391.5741 € *
Standard delivery time from the manufacturer is: 1 Week
Motor drive, 47390, Schneider Electric
Motor drive f. Power ch. MCH, 24-30VDC. Product series: Masterpact NT - Series: Masterpact - Short name of the device: Gear motor MCH - Product or component type: Gear motor mechanism MCH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motor drive | |
| Version | 24-30 VDC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |