33796 | Schneider Electric
Switch off coil, with remote annunciator, 277 VAC, for circuit breaker, 33796
Order No.: 01P4376
EAN: 3303430337966
MPN:
33796
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
365.1515 € *
Standard delivery time from the manufacturer is: 1 Week
Switch-off coil, 33796, Schneider Electric
Switch-off coil with remote indicator MX com, 277VAC, 50-60Hz. Off coil with remote indicator MX com, 277VAC, 50-60Hz. Product or component type: Voltage release - Short designation of the device: MX com - Type of voltage release: Shunt opening release.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | with remote annunciator, 277 VAC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |
| RoHS conform | Yes |
| SVHC free | No |