33792 | Schneider Electric
Switch off coil, with remote annunciator, 24 VAC/24-30 VDC, for circuit breaker, 33792
Order No.: 01P4372
EAN: 3303430337928
MPN:
33792
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
379.4315 € *
Standard delivery time from the manufacturer is: 1 Week
Switch-off coil, 33792, Schneider Electric
Switch-off coil with remote indicator MX com, 24VDC/AC, 50-60Hz. Cut-off coil with remote indicator MX com, 24VDC/AC, 50-60Hz. Product or component type: Voltage release - Short designation of the device: MX com - Type of voltage release: Shunt opening release - Control circuit voltage: 24 V AC, 24.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | with remote annunciator, 24 VAC/24-30 VDC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |