33793 | Schneider Electric
Switch off coil, with remote annunciator, 48 VAC/48-60 VDC, for circuit breaker, 33793
Order No.: 01P4373
EAN: 3303430337935
MPN:
33793
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
344.3741 € *
Standard delivery time from the manufacturer is: 1 Week
Switch-off coil, 33793, Schneider Electric
Switch-off coil with remote indicator MX com, 48VDC/AC, 50-60Hz. Cut-off coil with remote indicator MX com, 48VDC/AC, 50-60Hz. Product or component type: voltage release - Short designation of the device: MX com - Type of voltage release: shunt opening release - Control circuit voltage: 48 V AC, 48.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch off coil | |
| Version | with remote annunciator, 48 VAC/48-60 VDC | |
| Suitable for | circuit breaker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |
| RoHS conform | Yes |
| SVHC free | No |