NSYS3D5425T | Schneider Electric
Wall cabinet, (H x W x D) 500 x 400 x 250 mm, IP66, steel, light gray, NSYS3D5425T
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D5425T, Schneider Electric
Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It can withstand high impact due to its IK08 (IEC62262) rating and has a high resistance to dust and water with an IP66 rating (IEC60529). This enclosure has a nominal height, width and depth of 500 mm, 400 mm and 250 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, a glazed door, a lock and a cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).
The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 10 kg It is certified by LR, GL, cUL, UL, BV and DNV and has a NEMA 4X/13 rating. The enclosure has a gutter-shaped front rail double sheet thickness and a single piece body for extra durability Accessibility for operation is from the front.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 500 mm | |
| Width | 400 mm | |
| Depth | 250 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |