NSYS3D4625 | Schneider Electric
Wall cabinet, (H x W x D) 400 x 600 x 250 mm, IP66, steel, light gray, NSYS3D4625
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D4625, Schneider Electric
Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It has a nominal height, width and depth of 400 mm, 600 mm and 250 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, one door, one lock and one cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).
The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 12 kg It is certified by BV, LR, DNV, cUL, GL and UL and meets IEC 62208 standards It is rated NEMA 4X/13 and has an IK10 (IEC62262) and IP66 (IEC60529) rating, making it highly resistant to dust and water. This enclosure has a single piece body and gutter-shaped front rail double sheet thickness for extra strength the accessibility for operation is from the front.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 400 mm | |
| Width | 600 mm | |
| Depth | 250 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |