NSYPLAZT15124G | Schneider Electric
Control cabinet, (H x W x D) 1500 x 1250 x 420 mm, IP44, polyester, light gray, NSYPLAZT15124G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLAZT15124G, Schneider Electric
This PLAZT version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications and it has nominal dimensions of 1500 mm in height, 1250 mm in width, and 420 mm in depth, also is made of polyester reinforced with fiberglass. This material offers durability and resistance to harsh environments, both indoor and outdoor. It is available in grey (RAL 7035) color and consists of two side parts, two plain front doors, two rear panels, one canopy, and one plinth. The door can be opened up to 180° from the right and left sides, providing easy access to the equipment inside. The doors come with a four-point lock and a handle that has a 5 mm double-bar insert.
The doors, rear panels, and canopy are all removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard it is rated IP44 (IEC 60529), providing high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1500 mm | |
| Width | 1250 mm | |
| Depth | 420 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |