NSYPLAZT12124G | Schneider Electric
Control cabinet, (H x W x D) 1250 x 1250 x 420 mm, IP44, polyester, light gray, NSYPLAZT12124G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLAZT12124G, Schneider Electric
This PLAZT version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications. The enclosure measures 1250 mm in height, 1250 mm in width, and 420 mm in depth. It is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). It comprises two side parts, two plain front doors, two rear panels, one canopy, and one plinth. The door can be opened from both the right and left sides, up to 180°, and features a four-point lock with a handle that has a 5 mm double-bar insert.
The doors and rear panels are also removable for maintenance purposes, and the canopy can be removed by fixing elements to provide access to the top of the enclosure. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure is rated IP44 (IEC 60529), offering protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1250 mm | |
| Width | 1250 mm | |
| Depth | 420 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |