NSYPLAZT12123G | Schneider Electric
Control cabinet, (H x W x D) 1250 x 1250 x 320 mm, IP44, polyester, light gray, NSYPLAZT12123G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLAZT12123G, Schneider Electric
This PLAZT version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications. It has a nominal size of 1250 mm in height, 1250 mm in width, and 320 mm in depth. The enclosure is made of polyester reinforced with fiberglass, providing it with strength and resistance to harsh environments, both indoor and outdoor. It is available in grey (RAL 7035) color and comprises two side parts, two plain front doors, two rear panels, one canopy, and one plinth. The door can be opened from both the right and left sides, up to 180°, and features a four-point lock with a handle that has a 5 mm double-bar insert.
The doors, rear panels, and canopy are removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure is rated IP44 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1250 mm | |
| Width | 1250 mm | |
| Depth | 320 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |