NSYPLAZT10124G | Schneider Electric
Control cabinet, (H x W x D) 1000 x 1250 x 420 mm, IP44, polyester, light gray, NSYPLAZT10124G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLAZT10124G, Schneider Electric
This PLAZT version of the PLA is a multi-purpose, floor-standing enclosure that is suitable for a variety of applications. It measures 1000 mm in height, 1250 mm in width, and 420 mm in depth, and is constructed of polyester reinforced with fiberglass for enhanced durability and resistance to harsh environments, both indoor and outdoor. The enclosure comes in grey (RAL 7035) and is made up of two side parts, two plain front doors, two rear panels, one canopy, and one plinth. The door can be opened up to 180° from both the right and left sides, providing easy access to the equipment inside. The doors feature a four-point lock with a handle that has a 5 mm double-bar insert.
The doors, rear panels, and canopy can be removed for maintenance purposes. The enclosure provides robust protection against various hazards, including fire, shock, dust and water. It is fire resistant up to 960 °C according to the IEC 62208 standard. It is rated IP44 (IEC 60529), which provides additional high protection against dust and water. The enclosure has Class II electrical insulation to prevent electric shock and allow the construction of fully isolated solutions.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1000 mm | |
| Width | 1250 mm | |
| Depth | 420 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |