NSYPLAZT10103G | Schneider Electric
Control cabinet, (H x W x D) 1000 x 1000 x 320 mm, IP44, polyester, light gray, NSYPLAZT10103G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLAZT10103G, Schneider Electric
This PLAZT version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications. It measures 1000 mm in height, 1000 mm in width, and 320 mm in depth, also is made of polyester reinforced with fiberglass for durability and resistance to harsh environments, both indoor and outdoor. The enclosure is available in grey (RAL 7035) and consists of two side parts, two plain front doors, two rear panels, one canopy, and one plinth. The doors open up to 180° from either the right or left side, providing easy access to the equipment inside The doors are fitted with a four-point lock and a handle with a 5 mm double-bar insert.
The doors, rear panels, and canopy can be removed for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure also has an IP44 rating (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1000 mm | |
| Width | 1000 mm | |
| Depth | 320 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP44 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |