NSYPLAZ15126G | Schneider Electric
Control cabinet, (H x W x D) 1500 x 1250 x 620 mm, IP54, polyester, light gray, NSYPLAZ15126G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLAZ15126G, Schneider Electric
This PLAZ version of the PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications. It has a sealed top and an open bottom, assembled with side parts, and measures 1500 mm in height, 1250 mm in width, and 620 mm in depth. Made of polyester reinforced with fiberglass,. The enclosure is highly durable and resistant to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). It consists of two side parts, two plain front doors, two rear panels, and one plinth. The door can be opened from both the right and left sides, up to 120°, and features a four-point lock with a handle that has a 5 mm double-bar insert.
The doors and rear panels can be removed for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure is rated IP54 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1500 mm | |
| Width | 1250 mm | |
| Depth | 620 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP54 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |