NSYPLAZ15104G | Schneider Electric
Control cabinet, (H x W x D) 1500 x 1000 x 420 mm, IP54, polyester, light gray, NSYPLAZ15104G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLAZ15104G, Schneider Electric
This PLAZ version of the PLA is a multi-purpose, floor-standing enclosure that is suitable for a variety of applications It has nominal dimensions of 1500 mm in height, 1000 mm in width, and 420 mm in depth, also is made of polyester reinforced with fiberglass. This material provides the enclosure with durability and resistance to harsh environments, both indoor and outdoor. The enclosure is available in grey (RAL 7035) and comprises two side parts, two plain front doors, two rear panels, and one plinth. The door can be opened from both the right and left sides, up to 120°, and features a four-point lock with a handle that has a 5 mm double-bar insert.
The doors and rear panels are also removable for maintenance purposes, the enclosure has robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C, in accordance with the IEC 62208 standard. The enclosure is rated IP54 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. The enclosure is designed for easy access to the equipment inside, with access points from the bottom, rear, and front.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1500 mm | |
| Width | 1000 mm | |
| Depth | 420 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP54 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |